CEL UPC8230TU-KB-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.57542GHz |
| Gain | 21dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Noise Figure | 0.85dB |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 4V |
| P1dB | -17dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Supply Current | 6mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPC8230TU-KB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
