CEL UPD5702TU-A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Operating Frequency | 1.9 GHz |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for CEL UPD5702TU-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.