CEL UPD5710TK-A technical specifications.
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Operating Frequency | 0.5 GHz to 2.5 GHz |
| Operating Supply Current | 10nA |
| RoHS | Compliant |
Download the complete datasheet for CEL UPD5710TK-A to view detailed technical specifications.
No datasheet is available for this part.