CEL UPD5716GR-E1-A technical specifications.
| Package/Case | HTSSOP |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL UPD5716GR-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.