CEL UPD5750T7D-E4A-A technical specifications.
| Frequency | 50MHz |
| Gain | 13.5dB |
| Noise Figure | 1.5dB |
| Operating Supply Current | 3.1mA |
| P1dB | -12dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Test Frequency | 470MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPD5750T7D-E4A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.