CEL UPD5756T6N-E2-A technical specifications.
| Frequency | 40MHz |
| Gain | 13dB |
| Noise Figure | 3.2dB |
| Operating Supply Current | 25mA |
| P1dB | 10dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPD5756T6N-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.