CEL UPD5904T7K-E2-A technical specifications.
| Package/Case | QFN |
| Frequency | 50MHz |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0.05 GHz to 6 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for CEL UPD5904T7K-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
