CEL UPG2010TB-A technical specifications.
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 0.5 GHz to 2.5 GHz |
| Operating Supply Current | 50uA |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2010TB-A to view detailed technical specifications.
No datasheet is available for this part.