CEL UPG2010TB-E3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for CEL UPG2010TB-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.