
The CEL UPG2010TB-E3-A is a lead-free SPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply current of 100uA and has a frequency of 500MHz with an impedance of 50R. The switch is packaged in tape and reel quantities of 3000.
CEL UPG2010TB-E3-A technical specifications.
| Frequency | 500MHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 100uA |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2010TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.