CEL UPG2031TQ-A technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2031TQ-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.