CEL UPG2150T5L-E2-A technical specifications.
| Bandwidth | 2.5GHz |
| Frequency | 500MHz |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2150T5L-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.