CEL UPG2157T5F-E2-A technical specifications.
| Package/Case | QFN |
| Frequency | 5.85GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| P1dB | 37dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2157T5F-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.