CEL UPG2158T5K-E2-A technical specifications.
| Frequency | 50MHz |
| IIP3 | 60dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0.05 GHz to 3 GHz |
| P1dB | 30.5dBm |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2158T5K-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.