CEL UPG2214TB-A technical specifications.
| IIP3 | 58dBm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| P1dB | 27dBm |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2214TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.