CEL UPG2214TK-A technical specifications.
| Package/Case | SMD/SMT |
| IIP3 | 58dBm |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0.05 GHz to 3 GHz |
| P1dB | 27dBm |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2214TK-A to view detailed technical specifications.
No datasheet is available for this part.