CEL UPG2253T6S-A technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Operating Frequency | 2.45 GHz |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2253T6S-A to view detailed technical specifications.
No datasheet is available for this part.