CEL UPG2253T6S-EVAL-A technical specifications.
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2253T6S-EVAL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
