CEL UPG2411T6R-E2-A technical specifications.
| Frequency | 8GHz |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2411T6R-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.