CEL UPG2415T6X-E2-A technical specifications.
| Frequency | 6GHz |
| IIP3 | 60dBm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Insertion Loss | 0.55dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| P1dB | 35dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Test Frequency | 6GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL UPG2415T6X-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.