CEL ZFSM-201-2C technical specifications.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 193mA |
| Data Rate | 250Kbps |
| Frequency | 2.4835GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 80KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 140 |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | FreeStar Pro |
| RoHS | Compliant |
Download the complete datasheet for CEL ZFSM-201-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.