CEL ZICM2410P0-1C-SN technical specifications.
| Package/Case | Module |
| Current - Receiving | 35mA |
| Current - Transmitting | 44mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, I2S, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 6dBm |
| Package Quantity | 140 |
| Packaging | Bulk |
| Sensitivity | -97dBm |
| Series | MeshConnect™ |
| RoHS | Compliant |
Download the complete datasheet for CEL ZICM2410P0-1C-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.