CEL ZICM2410P2-1 technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 140 |
| RoHS | Compliant |
Download the complete datasheet for CEL ZICM2410P2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
