CEL ZMXM-400-1 technical specifications.
| Package/Case | Module |
| Current - Receiving | 33mA |
| Current - Transmitting | 130mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 180 |
| Packaging | Bulk |
| Sensitivity | -92dBm |
| Series | Matrix |
| RoHS | Compliant |
Download the complete datasheet for CEL ZMXM-400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
