Celduc AI02P002 technical specifications.
| Contact Material | Ruthenium |
| Length | 17.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Radiation Hardening | No |
| Resistance | 0.15R |
| RoHS | Compliant |
Download the complete datasheet for Celduc AI02P002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
