Celduc P6250000 technical specifications.
| Application(s) | PROXIMITY SENSOR |
| Height | 15mm |
| Length | 32mm |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc P6250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.