Celduc PAA11202 technical specifications.
| Depth | 6mm |
| Length | 23mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Termination | Cable |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc PAA11202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.