The PHC13700 is a through hole switch from Celduc with a switching voltage of 100V and a supply current of 250mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The switch has dimensions of 4.2mm in depth, 4.2mm in width, and 23.12mm in length, with a lead length of 2m. It is not Reach SVHC compliant.
Celduc PHC13700 technical specifications.
| Depth | 4.2mm |
| Lead Length | 2m |
| Length | 23.12mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Supply Current | 250mA |
| Switching Voltage | 100V |
| Termination | Through Hole |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Celduc PHC13700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.