Celduc PLA13725 technical specifications.
| Lead Length | 2.5m |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| Supply Current | 400mA |
| Switching Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc PLA13725 to view detailed technical specifications.
No datasheet is available for this part.