Celduc PSA60010 technical specifications.
| Lead Length | 300mm |
| Length | 51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Supply Current | 20A |
| Switching Current | 3A |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc PSA60010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
