Celduc PTF01070 technical specifications.
| Body Material | Nylon, Polyamide |
| Lead Length | 70mm |
| Mount | External |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc PTF01070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.