Celduc PWB11500 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Celduc PWB11500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.