Celduc WF112100 technical specifications.
| Mounting | DIN Rail |
| Product Length (mm) | 120 |
| Product Depth (mm) | 49.5 |
| Product Height (mm) | 117.5 |
| Type | Passive |
| Fin Style | Vertical |
| Cage Code | F4036 |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Celduc WF112100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.