Celestion TF1225E technical specifications.
| Height | 6.5inch |
| Length | 13.5inch |
| Resistance | 8R |
| Weight | 11.77lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Celestion TF1225E to view detailed technical specifications.
No datasheet is available for this part.