Cellergy CLC03P025L12 technical specifications.
| Capacitance | 25mF |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.4mm |
| Lead Pitch | 8mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 3.5V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLC03P025L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.