Cellergy CLG03P025L12 technical specifications.
| Capacitance | 25mF |
| Package/Case | Radial |
| Depth | 12.5mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.4mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 8mm |
| Leakage Current | 6uA |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | CLG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.5V |
| Voltage Rating | 3.5V |
| DC Rated Voltage | 3.5V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLG03P025L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
