Cellergy CLK04P200F28 technical specifications.
| Capacitance | 200mF |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 4.9mm |
| Lead Pitch | 11mm |
| Leakage Current | 20uA |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | CLK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4.2V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLK04P200F28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.