Cellergy CLK05P030L17 technical specifications.
| Capacitance | 30mF |
| ESR (Equivalent Series Resistance) | 480mR |
| Height | 3.4mm |
| Lead Pitch | 11mm |
| Leakage Current | 6uA |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | CLK |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLK05P030L17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.