Cellpack 193442 technical specifications.
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cellpack 193442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.