Cembre BF-PP12 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 22.9mm |
| Shrouded | No (Without) |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Cembre BF-PP12 to view detailed technical specifications.
No datasheet is available for this part.