Cembre Z35-1 technical specifications.
| Color | Clear |
| Current Rating | 170A |
| Height | 51.5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Termination | Screw |
| Voltage Rating | 450V |
| Width | 45mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Cembre Z35-1 to view detailed technical specifications.
No datasheet is available for this part.