Central Semiconductor 1.5CE36A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 49.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 30A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | 1.5CE36 |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1.5CE36A to view detailed technical specifications.
No datasheet is available for this part.