The 1N4101-TR Zener diode from Central Semiconductor features a Zener voltage of 8.2V with a tolerance of 5%. It has a maximum power dissipation of 250mW and operates within a temperature range of -65°C to 200°C. The diode is packaged in a DO-35 case and is available in quantities of 10,000 per reel.
Central Semiconductor 1N4101-TR technical specifications.
| Package/Case | DO-35 |
| Impedance | 200R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Current | 29mA |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4101-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.