The 1N4121-TR Zener diode from Central Semiconductor features a DO-35 package with an impedance of 200 ohms. It operates within a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 10 nanoamperes. The device can dissipate up to 250 milliwatts of power and has a voltage tolerance of 5%. It is available in tape and reel packaging with a quantity of 10,000 units per reel.
Central Semiconductor 1N4121-TR technical specifications.
| Package/Case | DO-35 |
| Impedance | 200R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Current | 7.2mA |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4121-TR to view detailed technical specifications.
No datasheet is available for this part.