Central Semiconductor 1N4127-TR technical specifications.
| Package/Case | DO-35 |
| Impedance | 300R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Current | 4.2mA |
| Zener Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4127-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.