Central Semiconductor 1N4448 technical specifications.
| Package/Case | DO-35-2 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 1N4448 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.