Zener Diodes .25W 5% Lw Noise/Lvl
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor 1N4627 TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35-2 |
| Height | 2.29mm |
| Impedance | 1.2kR |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Series | 1N4627 |
| Termination | Axial |
| Voltage Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 2.29mm |
| Working Voltage | 6.2V |
| Zener Current | 45mA |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4627 TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.