Central Semiconductor 1N4693TR technical specifications.
| Lead Free | Contains Lead |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Working Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4693TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.