Central Semiconductor 1N4762A technical specifications.
| Package/Case | DO-41 |
| Impedance | 200R |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 55mA |
| Zener Voltage | 82V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4762A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.