This Zener diode features a maximum reverse leakage current of 100nA and a power dissipation of 500mW. It is available in a DO-35 package and is packaged on a tape and reel. The device is not RoHS compliant.
Central Semiconductor 1N5279B technical specifications.
| Package/Case | DO-35 |
| Impedance | 6kR |
| Max Reverse Leakage Current | 100nA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 680uA |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N5279B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.